
MMF25SFRE100R | |
|---|---|
DigiKey Part Number | 311-100BUTR-ND - Tape & Reel (TR) 311-100BUCT-ND - Cut Tape (CT) 311-100BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE100R |
Description | RES SMD 100 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04780 | €4.78 |
| 250 | €0.04088 | €10.22 |
| 500 | €0.03648 | €18.24 |
| 1,000 | €0.03279 | €32.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02802 | €84.06 |
| 6,000 | €0.02558 | €153.48 |
| 9,000 | €0.02432 | €218.88 |
| 15,000 | €0.02291 | €343.65 |
| 21,000 | €0.02206 | €463.26 |
| 30,000 | €0.02124 | €637.20 |
| 36,000 | €0.02084 | €750.24 |
| 72,000 | €0.01948 | €1,402.56 |
| 75,000 | €0.01941 | €1,455.75 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14760 |

