
MMF25SFRE10K | |
|---|---|
DigiKey Part Number | 311-10KBUTR-ND - Tape & Reel (TR) 311-10KBUCT-ND - Cut Tape (CT) 311-10KBUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE10K |
Description | RES SMD 10K OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03310 | €3.31 |
| 250 | €0.02824 | €7.06 |
| 500 | €0.02514 | €12.57 |
| 1,000 | €0.02250 | €22.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.01912 | €57.36 |
| 6,000 | €0.01739 | €104.34 |
| 9,000 | €0.01650 | €148.50 |
| 15,000 | €0.01549 | €232.35 |
| 21,000 | €0.01489 | €312.69 |
| 30,000 | €0.01431 | €429.30 |
| 36,000 | €0.01403 | €505.08 |
| 72,000 | €0.01306 | €940.32 |
| 75,000 | €0.01301 | €975.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

