
P6SMB30A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB30A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB30A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB30A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30A-AT/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20600 | €2.06 |
| 100 | €0.12930 | €12.93 |
| 500 | €0.09614 | €48.07 |
| 1,000 | €0.08543 | €85.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07180 | €215.40 |
| 6,000 | €0.06493 | €389.58 |
| 9,000 | €0.06142 | €552.78 |
| 15,000 | €0.05748 | €862.20 |
| 21,000 | €0.05514 | €1,157.94 |
| 30,000 | €0.05287 | €1,586.10 |
| 75,000 | €0.04789 | €3,591.75 |
| 150,000 | €0.04781 | €7,171.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

