
PE0612FKE070R1L | |
|---|---|
DigiKey Part Number | 13-PE0612FKE070R1LTR-ND - Tape & Reel (TR) 13-PE0612FKE070R1LCT-ND - Cut Tape (CT) 13-PE0612FKE070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKE070R1L |
Description | RES 0.1 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20400 | €2.04 |
| 25 | €0.17280 | €4.32 |
| 50 | €0.15300 | €7.65 |
| 100 | €0.13620 | €13.62 |
| 250 | €0.11784 | €29.46 |
| 500 | €0.10632 | €53.16 |
| 1,000 | €0.09651 | €96.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.07907 | €395.35 |
| 10,000 | €0.07337 | €733.70 |
| 15,000 | €0.07044 | €1,056.60 |
| 25,000 | €0.06712 | €1,678.00 |
| 35,000 | €0.06515 | €2,280.25 |
| 50,000 | €0.06322 | €3,161.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39360 |

