487 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075FR-07487KL

DigiKey Part Number
13-RC0075FR-07487KLTR-ND - Tape & Reel (TR)
13-RC0075FR-07487KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0075FR-07487KL
Description
THICK FILM RESISTOR 487K OHM 1/5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
487 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
009005 (0301 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Height - Seated (Max)
0.006" (0.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.21300€2.13
25€0.17600€4.40
50€0.15480€7.74
100€0.13800€13.80
250€0.12100€30.25
500€0.11120€55.60
1,000€0.10344€103.44
5,000€0.09099€454.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000€0.07969€1,593.80
40,000€0.07752€3,100.80
60,000€0.07645€4,587.00
100,000€0.07531€7,531.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46740