
RC0603JR-105K1L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-105K1LTR-ND - Tape & Reel (TR) 13-RC0603JR-105K1LCT-ND - Cut Tape (CT) 13-RC0603JR-105K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-105K1L |
Description | RES 5.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-105K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01000 | €0.50 |
| 100 | €0.00810 | €0.81 |
| 250 | €0.00620 | €1.55 |
| 500 | €0.00512 | €2.56 |
| 1,000 | €0.00429 | €4.29 |
| 5,000 | €0.00299 | €14.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00261 | €26.10 |
| 20,000 | €0.00231 | €46.20 |
| 30,000 | €0.00217 | €65.10 |
| 50,000 | €0.00201 | €100.50 |
| 70,000 | €0.00193 | €135.10 |
| 100,000 | €0.00184 | €184.00 |
| 120,000 | €0.00180 | €216.00 |
| 240,000 | €0.00167 | €400.80 |
| 250,000 | €0.00167 | €417.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

