60 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R06L

DigiKey Part Number
311-0.06TTR-ND - Tape & Reel (TR)
311-0.06TCT-ND - Cut Tape (CT)
311-0.06TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R06L
Description
RES 0.06 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187,892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.22700€2.27
25€0.18880€4.72
50€0.16620€8.31
100€0.14870€14.87
250€0.13088€32.72
500€0.12058€60.29
1,000€0.11240€112.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.09502€380.08
8,000€0.09113€729.04
12,000€0.08924€1,070.88
20,000€0.08718€1,743.60
28,000€0.08601€2,408.28
40,000€0.08489€3,395.60
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.49200