
RL2512FK-070R06L | |
|---|---|
DigiKey Part Number | 311-0.06TTR-ND - Tape & Reel (TR) 311-0.06TCT-ND - Cut Tape (CT) 311-0.06TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R06L |
Description | RES 0.06 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.12640 | €3.16 |
| 50 | €0.12540 | €6.27 |
| 100 | €0.12460 | €12.46 |
| 250 | €0.11672 | €29.18 |
| 500 | €0.11324 | €56.62 |
| 1,000 | €0.11060 | €110.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09502 | €380.08 |
| 8,000 | €0.09113 | €729.04 |
| 12,000 | €0.08924 | €1,070.88 |
| 20,000 | €0.08718 | €1,743.60 |
| 28,000 | €0.08601 | €2,408.28 |
| 40,000 | €0.08489 | €3,395.60 |
| 48,000 | €0.08437 | €4,049.76 |
| 96,000 | €0.08265 | €7,934.40 |
| 100,000 | €0.08256 | €8,256.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

