
RT0603BRD07576KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07576KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07576KLCT-ND - Cut Tape (CT) 13-RT0603BRD07576KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07576KL |
Description | RES SMD 576K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07576KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04740 | €2.37 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.04148 | €10.37 |
| 500 | €0.03922 | €19.61 |
| 1,000 | €0.03717 | €37.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03152 | €157.60 |
| 10,000 | €0.03014 | €301.40 |
| 15,000 | €0.02940 | €441.00 |
| 25,000 | €0.02854 | €713.50 |
| 35,000 | €0.02801 | €980.35 |
| 50,000 | €0.02749 | €1,374.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

