10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD1010KL

DigiKey Part Number
YAG5992TR-ND - Tape & Reel (TR)
YAG5992CT-ND - Cut Tape (CT)
YAG5992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD1010KL
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD1010KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05500€0.55
25€0.05120€1.28
50€0.04860€2.43
100€0.04590€4.59
250€0.04256€10.64
500€0.04024€20.12
1,000€0.03814€38.14
5,000€0.03399€169.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03687€368.70
20,000€0.03423€684.60
30,000€0.03048€914.40
50,000€0.02967€1,483.50
70,000€0.02917€2,041.90
100,000€0.02869€2,869.00
120,000€0.02845€3,414.00
240,000€0.02791€6,698.40
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11070