Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD073K9L | |
|---|---|
DigiKey Part Number | RT0603CRD073K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD073K9L |
Description | RES SMD 3.9KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD073K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD073K9L | YAGEO | 10,068 | YAG1656CT-ND | €0.08000 | Upgrade |
| RT0603WRB073K9L | YAGEO | 0 | RT0603WRB073K9L-ND | €0.59158 | Upgrade |
| ERA-3AEB392V | Panasonic Industry | 1,319 | P3.9KDBCT-ND | €0.08000 | Upgrade |
| ERA-3APB392V | Panasonic Industry | 8,564 | P3.9KAYCT-ND | €0.23000 | Upgrade |
| ERA-3ARB392V | Panasonic Industry | 8,730 | 10-ERA-3ARB392VCT-ND | €0.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06512 | €325.60 |
| Unit Price without VAT: | €0.06512 |
|---|---|
| Unit Price with VAT: | €0.08010 |





