
RT0603FRE07316RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07316RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07316RLCT-ND - Cut Tape (CT) 13-RT0603FRE07316RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07316RL |
Description | RES SMD 316 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07316RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C3160FP500 | Vishay | 4,118 | 749-MCT06030C3160FP500CT-ND | €0.08000 | Upgrade |
| RP73PF1J316RBTDF | TE Connectivity Passive Product | 575 | A110060CT-ND | €0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00880 | €0.44 |
| 100 | €0.00830 | €0.83 |
| 250 | €0.00776 | €1.94 |
| 500 | €0.00730 | €3.65 |
| 1,000 | €0.00690 | €6.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00609 | €30.45 |
| 10,000 | €0.00579 | €57.90 |
| 15,000 | €0.00562 | €84.30 |
| 25,000 | €0.00543 | €135.75 |
| 35,000 | €0.00532 | €186.20 |
| 50,000 | €0.00520 | €260.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

