RT0603FRE073K9L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 8,564
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,730
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 877
Unit Price: €0.42000
Datasheet

Upgrade


Vishay
In Stock: 18,388
Unit Price: €0.08000
Datasheet

Upgrade


Susumu
In Stock: 16,381
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 4,686
Unit Price: €1.81000
Datasheet
3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE073K9L

DigiKey Part Number
YAG5961TR-ND - Tape & Reel (TR)
YAG5961CT-ND - Cut Tape (CT)
YAG5961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE073K9L
Description
RES SMD 3.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE073K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB392VPanasonic Industry8,564P3.9KAYCT-ND€0.23000Upgrade
ERA-3ARB392VPanasonic Industry8,73010-ERA-3ARB392VCT-ND€0.34000Upgrade
ERA-3ARW392VPanasonic Industry877P3.9KBECT-ND€0.42000Upgrade
MCT06030C3901FP500Vishay18,388749-1646-1-ND€0.08000Upgrade
RG1608P-392-B-T5Susumu16,381RG16P3.9KBCT-ND€0.10000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01000€0.10
25€0.00920€0.23
50€0.00880€0.44
100€0.00830€0.83
250€0.00776€1.94
500€0.00730€3.65
1,000€0.00690€6.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00609€30.45
10,000€0.00579€57.90
15,000€0.00562€84.30
25,000€0.00543€135.75
35,000€0.00532€186.20
50,000€0.00520€260.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09840