
SR0402FR-7T4K7L | |
|---|---|
DigiKey Part Number | YAG5819TR-ND - Tape & Reel (TR) YAG5819CT-ND - Cut Tape (CT) YAG5819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T4K7L |
Description | RES 4.7K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T4K7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024K70FKEDHP | Vishay Dale | 79,485 | 541-4.70KYCT-ND | €0.11000 | Parametric Equivalent |
| CRCW04024K70FKTDHP | Vishay Dale | 9,568 | 541-CRCW04024K70FKTDHPCT-ND | €0.56000 | Parametric Equivalent |
| ESR01MZPF4701 | Rohm Semiconductor | 6,160 | 846-ESR01MZPF4701CT-ND | €0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.19480 | €4.87 |
| 50 | €0.17200 | €8.60 |
| 100 | €0.15400 | €15.40 |
| 250 | €0.13576 | €33.94 |
| 500 | €0.12524 | €62.62 |
| 1,000 | €0.11688 | €116.88 |
| 5,000 | €0.10346 | €517.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.09391 | €939.10 |
| 20,000 | €0.09097 | €1,819.40 |
| 30,000 | €0.08954 | €2,686.20 |
| 50,000 | €0.08798 | €4,399.00 |
| 70,000 | €0.08709 | €6,096.30 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50430 |

