
SR2512FK-7W2KL | |
|---|---|
DigiKey Part Number | YAG5926TR-ND - Tape & Reel (TR) YAG5926CT-ND - Cut Tape (CT) YAG5926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512FK-7W2KL |
Description | RES 2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512FK-7W2KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.19960 | €4.99 |
| 50 | €0.19940 | €9.97 |
| 100 | €0.18610 | €18.61 |
| 250 | €0.18580 | €46.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.17820 | €712.80 |
| 8,000 | €0.17520 | €1,401.60 |
| 20,000 | €0.17216 | €3,443.20 |
| 28,000 | €0.17041 | €4,771.48 |
| 40,000 | €0.16876 | €6,750.40 |
| 48,000 | €0.16799 | €8,063.52 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

