
UCD8C05L01 | |
|---|---|
DigiKey Part Number | 13-UCD8C05L01TR-ND - Tape & Reel (TR) 13-UCD8C05L01CT-ND - Cut Tape (CT) 13-UCD8C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD8C05L01 |
Description | TVS DIODE 5VWM 18VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 1.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.10490 | €10.49 |
| 500 | €0.07732 | €38.66 |
| 1,000 | €0.06842 | €68.42 |
| 2,000 | €0.06090 | €121.80 |
| 5,000 | €0.05274 | €263.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04298 | €429.80 |
| 20,000 | €0.03908 | €781.60 |
| 30,000 | €0.03709 | €1,112.70 |
| 50,000 | €0.03485 | €1,742.50 |
| 70,000 | €0.03353 | €2,347.10 |
| 100,000 | €0.03224 | €3,224.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33210 |


