220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMML1652A221MV

DigiKey Part Number
5011-VMML1652A221MVTR-ND - Tape & Reel (TR)
5011-VMML1652A221MVCT-ND - Cut Tape (CT)
5011-VMML1652A221MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMML1652A221MV
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
720 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.60600€6.06
50€0.47440€23.72
100€0.43370€43.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€0.40035€80.07
400€0.37290€149.16
600€0.35915€215.49
1,000€0.34393€343.93
1,400€0.33503€469.04
2,000€0.32647€652.94
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.15620