Analog Devices MAX17222 | DigiKey Daily
Analog Devices' MAX17222 is an ultra-low quiescent current boost DC-DC converter with a 500 mA peak inductor current limit and True Shutdown™. True Shutdown disconnects the output from the input with no forward or reverse current. The output voltage is selectable using a single standard 1% resistor. The MAX17222ELT+ has post-startup enable transient protection, allowing the output to remain regulated for input voltages down to 400 mV. This nanoPower boost converter offers 300nA quiescent current with up to 50% savings in total solution size. It is ideal for battery applications that require long battery life.
Maxim MAX17222 DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17222ELT+T | IC REG BOOST ADJ 500MA 6UDFN | 8857 - Immediate | $3.95 | View Details |
![]() | ![]() | MAX17222EVKIT# | EVAL BOARD FOR MAX17222 | 0 - Immediate 13 - Factory Stock | $51.69 | View Details |