



DF17(4.0)-30DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11115TR-ND - Tape & Reel (TR) H11115CT-ND - Cut Tape (CT) H11115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-30DS-0.5V(57) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-30DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.31800 | €13.18 |
| 25 | €1.23560 | €30.89 |
| 50 | €1.17640 | €58.82 |
| 100 | €1.12020 | €112.02 |
| 250 | €1.05000 | €262.50 |
| 500 | €0.99988 | €499.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.06942 | €1,069.42 |
| 2,000 | €1.01839 | €2,036.78 |
| 3,000 | €0.98970 | €2,969.10 |
| 5,000 | €0.95469 | €4,773.45 |
| 7,000 | €0.93232 | €6,526.24 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.90650 |







