Design contains obsolete parts

RDK-378: 82mA @ 85V Max, 190 ~ 265VAC in

Summary

This document describes a cost-effective power supply utilizing the LYTSwitchâ„¢-0 family (LYT0006D) in a highly compact buck topology.

This power supply operates over an input voltage range of 190 VAC to 265 VAC. The DC bus voltage is high enough to support an 85 V output when using a buck topology - in a buck converter the output voltage must always be lower than the input voltage. The output voltage is also limited by the maximum duty cycle of the LYTSwitch-0 (which also requires the input voltage to be larger than the output voltage).

The reference design is not limited for retrofit lamp application; the design layout can be easily modified to fit in LED tube or ballast applications.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 596-1590-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 230 V
Outputs and Type 1 Non-Isolated
Current Out 82 mA
Voltage Out (Max) 85 V
Efficiency @ Conditions >91%, 190 ~ 252 VAC, @ 85 V
>91%, 190 ~ 244 VAC, @ 82 V
>91%, 190 ~ 239 VAC, @ 88 V
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
PFC
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 66 kHz
Component Count + Extras 16 + 5
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 190 ~ 265 VAC
Power Factor
Standard(s)
Main I.C. Base Part LYT0006
Date Created By Author 2013-10
Date Added To Library 2014-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: