ZXLD1350 AN48: 700mA @ 18V Max, 21 ~ 30 Vin

Summary

The ZXLD1350 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage.

The device operates from an input supply between 7V and 30V and provides an externally adjustable output current of up to 350mA. In order to obtain higher output current to drive LEDs with higher power, a high current externally connected output stage is required.

Specifications

Manufacturer Diodes Incorporated
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Board not Stocked
Voltage In 21 ~ 30 V
Topology Step Down
Current Out 700 mA
Voltage Out (Max) 18 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >90%, 22 ~ 25V in, 17.9V @ 700 mA
>87%, 22 ~ 30V in, 17.9V @ 700 mA
Features Open Circuit Protection
Shutdown, Enable, Standby
Soft Start
Switching Frequency 250 kHz (Prog. to 1 MHz)
Component Count + Extras 14 + 0
Design Author Diodes/Zetex
Application / Target Market
Main I.C. Base Part ZXLD1350
Date Created By Author
Date Added To Library 2011-03

Media