STEVAL-LLL002V1: 4*12 Smart LED Array for Automotive

Summary

The STEVAL-LLL002V1 is a LED array driver system evaluation board with local dimming and diagnostics for automotive applications. It is based on the ALED1262ZT 12-channel LED driver controlled through the STM8AF6266 microcontroller I²C interface. A 48 red LED matrix is driven by four ALED1262ZT LED drivers. The on-board A7986A DC-DC converter, accepting standard adapter input voltages with reverse polarity protection, provides the voltages and power for the board operation. The STEVAL-LLL002V1 evaluation kit jumpers simulate LED open circuit faults and the 4-pin SWIM connector is used to debug and develop the STM8AF6266 microcontroller firmware.

The evaluation kit can operate in bus driven mode (BDM), standalone mode (SAM) and GUI mode. In the bus driven mode, the board is controlled via on-board push buttons and potentiometers. Commands to the ALED1262ZT driver are sent by STM8A microcontroller over I²C bus. In the standalone mode, the STEVAL-LLL002V1 evaluation kit is not controlled by the MCU and you can select two possible output configurations using OTP ½ SPDT switch (SW2). In the GUI mode, the board is connected to a PC via USB-UART bridge and you can observe and control various features of the driver through the graphical user interface.

The STEVAL-LLL002V1 evaluation kit consists of the STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-19566-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 12 ~ 24 V
Topology Step Down
Current Out 3 A
Voltage Out (Max) 2.9 V
Outputs and Type 12 Non-isolated
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.15 ~ 1.1 A
>85%, 24V in, 12V @ 1.1 ~ 2.6 A
>80%, 5V in, 1.8V @ 0.15 ~ 1.2 A
Features Dimming Control
GUI / Design Software
I²C Interface
MCU Controlled
Memory Available On-Board
UART Interface
Switching Frequency 250 kHz ~ 1 MHz
Component Count + Extras 200 + 10
Design Author STMicroelectronics
Application / Target Market Automotive
Lighting: LED Signage
Main I.C. Base Part A7986A
ALED1262ZT
Date Created By Author 2019-06
Date Added To Library 2019-12

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: