MTO-EV008FG(TB6569FG): DC Brush Motor, 10 ~ 47V

Summary

The TB6569FG is a brushed DC motor driver with corresponding control system of either the constant current PWM control system or the direct PWM control system. Maximum Ratings of 50V and 4.5A (@ Power supply voltage (VM) ≤ 36V) are possible for motor applications. When the power supply voltage (VM) is more than 36V, please use the IC by configuring the current range of 4.0A or less. This evaluation board mounts necessary components to evaluate the IC.

Brushed DC motor can be controlled by the direct PWM drive. In case of controlling the brushed DC motor by the constant current PWM drive, please remove the short resistor (0Ω), which is mounted to R2. Then, replace the current detection resistor that is appropriate for the constant current PWM control.

Specifications

Manufacturer Toshiba Semiconductor and Storage
Category Motor Control
Eval Board Part Number 1796-1003-ND
Eval Board Supplier Marutsuelec Co., Ltd.
Eval Board Normally In Stock
Voltage In 10 ~ 47 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 1.5 A (4.5 A Peak)
Features Brake Function
Over Current Protection
Over Voltage Protection
Shoot-Through Protection (Overlap)
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 9 + 6
Application / Target Market Motor Control
Design Author Marutsuelec Co., Ltd
Main I.C. Base Part TB6569FG
Date Created By Author 2016-07
Date Added To Library 2018-11

Eval Board

Order a fully assembled board:

Quantity Available: 10

Quantity:

Media