Design contains obsolete parts

MAX16841EVKIT#: 248 ~ 427mA @ 23V Max, 85 ~ 264Vac

Summary

The MAX16841 evaluation kit (EV kit) demonstrates the MAX16841 LED driver IC used for offline LED lighting applications. The EV kit is configured as a flyback topology to drive 6 to 8 LEDs from a universal AC input supply. The IC is designed for standard offline applications. The typical input power at 230V AC input is 11.7W.

The EV kit is designed to pass EM55015 Class B specifications and EN6100-3-2 for harmonic currents. The EV kit is dimmable with most of the leading- and trailing-edge dimmers.

The EV kit circuit is configured in a flyback topology and provides up to 10W of output power for a string of 8 series LEDs connected at the LED+ and LED- test points. The converter switching frequency is set at 70kHz. The EV kit circuit operates from an AC supply voltage of 90VRMS to 265VRMS. The EV kit is designed on a proven 2oz copper, two-layer small PCB footprint design. The EV kit is optimized for operation in the 180VRMS to 265VRMS range.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Isolated
Current Out 316 mA
420 mA
Voltage Out (Max) 23 V
Efficiency @ Conditions >86%, 120V in, 8 LEDs @ 316 mA (w/o Dimming)
>84%, 230V in, 8 LEDs @ 427 mA (w/o Dimming)
>83%, 120V in, 8 LEDs @ 312 mA (with Dimming)
>82%, 230V in, 8 LEDs @ 422 mA (with Dimming)
Features Dimming Control
Open Circuit Protection
PFC
Switching Frequency 70 kHz
Component Count + Extras 73 + 4
Design Author Maxim Integrated Products
Application / Target Market Lighting: LED Home Lighting
Voltage In 85 ~ 264 VAC
Power Factor
Standard(s)
Main I.C. Base Part MAX16841
Date Created By Author 2012-02
Date Added To Library 2013-09