IDP31-150 Ultra-Thin, True-Flat 15" Industrial Monitor
Advantech's Proflat monitor can be used in either portrait or landscape modes using a VESA mount
Advantech's IDP31-150 Proflat monitor responds to a demand for contemporary styling in demanding applications such as public signage, front-of-house information, medical, and point-of-sale. The 15” monitor features a true-flat, easy-to-clean and maintain glass surface with long-term product availability. The IDP31-150 can be used in either portrait or landscape modes using a VESA mount. The metal chassis on this monitor creates a rugged and stable platform for a wide range of applications and solutions.
- 15" XGA LCD panel with LED backlight for long service life
- Multiple signal interface with HDMI, VGA, and DVI
- Multi-touch by projected capacitive touchscreen solution
- Built-in speakers
- Thin profile enclosure, no need for additional enclosures or metalwork
- True-flat surface in contemporary Proflat style
- Brightness at 500 nits
- -20°C ~ +60°C operating temperature support
- Self-serve kiosks
- Human-machine interfaces (HMI)
- Operator terminals
- EV charging stations
- Parking ticket dispenser machines
- Outdoor kiosks
IDP31-150 Ultra-Thin, True-Flat 15" Industrial Monitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IDP31-150PK2HIA1 | MONITOR 15.00" CAP 1024 X 768 | 0 - Immediate 1 - Factory Stock | $539.60 | View Details |