MT Series Industrial Toggle Actuators
APEM presents soft-touch actuators for the sealed MT toggle
APEM’s environmentally sealed MT series toggle switch, designed for a broad range of markets, is now available with two additional actuator styles. The winged- and paddle-styled actuators are available in standard black 6/6 nylon as well as APEM’s thermoplastic elastomer soft-touch coating, giving the MT series a sleek look and feel to the already robust device. APEM's MT series is available in two or three positions in momentary and maintained functions. It is available in a single-pole double-throw configuration with an 11/16 threaded bushing and multiple electrical functions.
The MT series switches are rated for 3 A at 250 VAC or 6 A at 125 VAC with an expected mechanical life of 100,000 cycles. The MT series is manufactured with silver, gold-plated silver, or gold-plated brass contacts and are available with straight p.c. or solder lug terminals. The MT series is recommended for applications requiring a sealed, ergonomic electrical interface. Applications for the MT series are found in a number of markets including marine, off-road, transportation, military, medical equipment, and security.
MT Series Industrial Toggle Actuators
| Image | Manufacturer Part Number | Description | Illumination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MTG72AD3 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $54.40 | View Details |
![]() | ![]() | MTG72AD4 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 425 - Immediate | $44.57 | View Details |
![]() | ![]() | MTG72AD5 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $56.44 | View Details |
![]() | ![]() | MTG72AD6 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 98 - Immediate | $56.44 | View Details |
![]() | ![]() | MTG92AD3 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $54.40 | View Details |
![]() | ![]() | MTG92AD4 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $54.40 | View Details |
![]() | ![]() | MTG92AD5 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $56.44 | View Details |
![]() | ![]() | MTG92AD6 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 47 - Immediate | $56.44 | View Details |
![]() | ![]() | MTG62AD3 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $40.43 | View Details |
![]() | ![]() | MTG62AD4 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $54.40 | View Details |
![]() | ![]() | MTG62AD5 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $41.95 | View Details |
![]() | ![]() | MTG62AD6 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $41.95 | View Details |
![]() | ![]() | MTG82AD3 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 91 - Immediate | $54.40 | View Details |
![]() | ![]() | MTG82AD4 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $54.40 | View Details |
![]() | ![]() | MTG82AD5 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $41.95 | View Details |
![]() | ![]() | MTG82AD6 | SWITCH TOGGLE SPDT 6A 30V | Non-Illuminated | 0 - Immediate | $41.95 | View Details |