Field Service ESD-Safe Vacuum

Atrix's VACEXP-03 Express office vacuum is an economical solution for cleaning static-sensitive equipment

Image of Atrix's VACEXP-03 Express Office VacuumAtrix's VACEXP-03 Express office vacuum is an excellent and economical ESD-safe, H12 ultrafine filtration option for servicing and cleaning static-sensitive equipment such as electronics, computers, copiers, printers, pharmaceutical equipment, datacenters, ATMs, robotics, and more. This vacuum is portable and lightweight, weighing four pounds. The 500 W motor has tremendous cleaning power producing 79 CFM.

The VACEXP-03 is ESD safe with a static path to ground. This vacuum features a one-quart immediate containment ultra-fine filtration filter cartridge that offers 88% efficiency at 0.3 microns. The ultrafine filter cartridge has 43 pleats of cellulose media and captures dust, debris, color toner, and more.

Features
  • 18-month limited warranty
  • ESD-safe
  • Small
  • Powerful
  • Lightweight
Applications
  • Servicing and cleaning static-sensitive equipment:
    • Electronics, computers, copiers, printers, pharmaceutical, datacenters, ATMs, gaming, banking, robotics, and telecom
Updated: 2022-09-08
Published: 2021-02-16