Clean Static-Sensitive Equipment
Atrix’s VACOSE110 110 V Omega Supreme Plus electronic vacuum that designed for cleaning static-sensitive equipment
Atrix’s VACOSE110 Omega Supreme Plus electronic vacuum is an excellent H12 Ultrafine immediate containment option for cleaning static-sensitive equipment such as computers, copiers, printers, data centers, ATMs, gaming, banking, robotics, and telecom applications. This vacuum features Atrix’s very comprehensive ESD-safe accessory options. The vacuum has has ultrafine filtration, self-storage and contained accessories, a 1,000-hour-rated Ametek® Advantek II motor, 10-foot detachable power cord, and 10-foot ESD-safe stretch hose.
The one-gallon ultrafine filter has 43-pleat cellulose media and is 88% efficient at 0.3 microns. The ultrafine filter can capture toner, color toner, dust, and debris. The vacuum and accessories are ESD safe providing a static path to ground. The built-in electronic line filter minimizes EMI/RFI noise emissions. The toolbox structure and self-contained accessories make this vacuum convenient for mobile service technicians.
- 3-year limited warranty
- Ultrafine filtration
- 1,000-hour-rated Ametek Advantek II motor
- Quiet: 69 decibels
- Self-storage: contained accessories
- Servicing and cleaning static-sensitive equipment:
- Computers, datacenters, robotics, telecom, medical, circuit-boards, and bench repairs