Isolated DC/DC Converter 200 W Quarter Brick - 0RQB-D0W12L
Bel Power Solutions’ 0RQB-D0W12L quarter brick is suitable for applications such as programmable logic, sensor, multimedia, and wireless connection cards
Bel Power Solutions’ 0RQB-D0W12L is an industry standard footprint quarter brick DC-DC converter which is equipped to run from a railway input voltage range and produces 200 W of 12 V regulated output power.
The 0RQB-D0W12L module is a fixed frequency DC/DC converter that uses synchronous rectification to achieve an optimum thermal performance and high conversion efficiency. The regulated and 2250 VDC isolated 12 V output comes with a baseplate for easy heatsink mounting and thermal management. The 50 V to 136 V input range covers the typical 72 V, 96 V, and 110 V railway range as well as providing for the 43 V to 156 V transient condition. The conformal coated PCB, environmental ruggedized module is European standard EN51055 system compliant and is also UL/CSA60950-1 2nd edition +A2 approved.
The board mountable 0RQB-D0W12L is very compact at only 62 mm x 37 mm x 15 mm (2.45" x 1.45" x 0.59") and comes with active back bias limit, input UVLO, OCP, SCP, output OVP, thermal shutdown, on/off control, and differential remote voltage.
High Power in a Small Form Factor
- The 0RQB-D0W12L module is an isolated DC/DC converter that delivers 200 W in a compact quarter brick. The module can supply energy to the following standard railway applications: 72 VDC, 96 VDC, and 110 VDC.
- This module meets the railway extended voltage requirements for 43 VDC to 56 VDC and 136 VDC to 156 VDC. Fully functioning for 100 ms operation and undamaged operation for 1 s.
Reliable Application
- 0RQB-D0W12L is an efficient module and its power dissipation is relatively low. In railway applications, the module could be dissipated through the aluminum case
- Small wings (16 mm high) guarantee the perfect convention cooling dissipation. The customer can use standard aluminum profiles available in the market. Under the above conditions, the module delivers 200 W from -40°C to +90°C.
Standard Quarter Brick DOSA
- 0RQB-D0W12L units are equipped with standard protection features like under voltage lockout, overtemperature (OT) protection, OCP, SCP, and OVP and primary side on/off. Rated Class 2 and Category 2.
| 2250 V Isolation | ||
|
|
Isolated DC/DC Converter 200 W Quarter Brick - 0RQB-D0W12L
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0RQB-D0W12LG | DC DC CONVERTER 12V 200W | 50V | 136V | 12V | 222 - Immediate | $101.82 | View Details |