BSV-Nano Series Converter
Bellnix’s small POL DC/DC converter provides high-speed load response
Bellnix's BSV-Nano series is a small (11 mm x 11 mm x 3.2 mm), light, 4 A output step-down DC/DC converter with low output voltage from 0.8 V and accuracy of ±1% typ. It can support the latest DSP and ASIC applications. High-efficiency and high-speed response with synchronous rectification have been achieved along with space saving packaging.
- Ultra-small: 11 mm × 11 mm
- Ultra-thin: 3.2 mm
- High-speed load response
- Output accuracy: ±1%
- High efficiency
- Overcurrent protection
- Undervoltage lock out
- RoHS compliant
- Remote On/Off control
- Adjustable output voltage
- Surface mount package
- Heat sink not required
- Non-isolated type converter
- Operating temperature range: -40°C to +85°C (temperature derating required)
BSV-Nano Series Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BSV-1.8S4R0NA | DC DC CONVERTER 1.8V | 21 - Immediate | $21.07 | View Details |