DPS1113 Single-Channel Power Switch

Diodes features the USB-C™ power switch supporting fast role swap of USB Power Delivery Spec Release 3.0, V1.1

Image of Diodes DPS1113 Single-Channel Power SwitchDiodes' DPS1113 integrates two N-MOSFET switches with very low RDS(ON) at ≤ 30 mΩ. To ensure system integrity, the device hosts comprehensive fault detection and recovery mechanism such as input undervoltage lock-out, reverse voltage and current blocking, thermal shut-down, overcurrent, and short-circuit protection. Other system friendly features include adjustable dv/dt, current, and voltage limit, as well as current monitor output and port discharge through the built-in 115 Ω resistor. Operating at an input voltage of 5 VDC, the output port can withstand reverse voltages up to 30 V maximum. The DPS1113 is packaged in a lead, halogen, and antimony free QFN package which is fully RoHS compliant. The 0.8 mm low-profile height and 4 mm x 4 mm footprint allow the device to be easily incorporated into your system.

Features

  • Low ON-state resistance and thermally efficient QFN4040 package
    • The low on-state resistance (RDS(ON)_TYP ≤ 30 mΩ @ VIN = 4.5 V to 5.5 V) enables maximum continuous current up to 3.5 A. The thermally efficient QFN4040-17 package ensures sufficiently low surface temperature during operation
  • Adjustable features for usability and flexibility
    • Through external resistors, many parameters can be adjusted: ramp-up speed of output voltage, overcurrent limit, and overvoltage limit
  • Comprehensive protection and recovery mechanisms
    • To protect the device and the system from possible fault, the comprehensive mechanism comprises of input undervoltage lock-out, reverse voltage and current blocking, thermal shut-down, overcurrent, and short-circuit protection
  • Fast role swap (FRS) support
    • The N-MOSFET switch is guaranteed to turn on within the tSrcFRSwap time so that VBUS is at VSAFE5V voltage level per the requirement of the USB PD 3.0
Applications
  • Mobile and desktop computing
  • Home electronics
  • AR/VR googles
  • PC peripherals
  • Instrumentation
  • In-flight entertainment

DPS1113 Single-Channel Power Switch

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Input TypeFeaturesAvailable QuantityPriceView Details
IC PWR SWITCH 1:1 V-QFN4040-17DPS1113FIA-13IC PWR SWITCH 1:1 V-QFN4040-173.5A-Load Discharge523 - Immediate
76000 - Factory Stock
$0.90View Details
Published: 2017-08-10