LuxiGen™ LZ4 RGBW Emitter
ams OSRAM's LuxiGen LZ4 multi-color high-current RGBW emitter
ams OSRAM's LuxiGen 40 W LZ4 RGBW power emitter produces a full spectrum of brilliant colors with the highest flux density by allowing each die to be driven at up to 3.0 A. Through its compact 2.15 mm x 2.15 mm light emitting area, it delivers more than double the light, doubling the punch from the same fixture utilizing previous generation 4-die RGBW emitters. Utilizing a lower profile substrate and a thinner flat glass lens than its predecessor, the emitter allows the secondary optics to be closer to the die, maximizing the coupling efficiency into the zoom optics, mixing rods, light pipes, and other optics. The high quality materials used in the package are chosen to maximize light output and minimize stresses which results in monumental reliability and lumen maintenance.
- Highest flux density surface-mount ceramic RGBW ams OSRAM with integrated flat glass lens
- 40 W power dissipation in a small 7.0 mm x 7.0 mm emitter footprint
- Compact 2.15 mm x 2.15 mm light emitting area and low profile package maximize coupling efficiency into secondary optics
- Thermal resistance of 0.9°C/W; up to 3.0 A maximum drive current per die
- Individually addressable red, green, blue, and daylight white die
- Electrically neutral thermal path
- JEDEC level 1 for moisture sensitivity level
- Lead (Pb) free and RoHS compliant
- Stage and studio lighting
- Effect lighting
- Accent lighting
- Display lighting
- Architectural lighting
LuxiGen™ LZ4 RGBW Power Emitter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LZ4-V4MDPB-0000 | LED MOD LUXIGEN STARBRD 6335K | 0 - Immediate | See Page for Pricing | View Details |