LTC7106 7-Bit DAC with PMBus Interface

Analog Devices’ DACs for telecom and general purpose power systems

Image of Linear Technologies' LTC7106 DAC with PMBus InterfaceAnalog Devices LTC7106 is a precision, PMBus controlled, bidirectional current, digital-to-analog converter. This DAC adjusts the output voltage of any conventional VFB referenced regulator. The LTC7106 can work with the majority of power management controllers or regulators to enable digital control of the output voltage. Internal power-on reset circuitry keeps the DAC output current at zero (high impedance IDAC) until a valid write takes place. Features include a range bit for easy interfacing to almost any impedance resistor divider and an open-drain GPO output for controlling the Run or Enable pin of the DC/DC regulator. For most applications, the current DAC error is significantly attenuated with proper design.

The LTC7106 is supported by the ADI LTpowerPlay® development tool with a graphical user interface (GUI). This DAC comes in a 10-lead DFN package that has a temperature range of -40°C to +125°C. The LTC7106 is perfect for telecom and general purpose power systems.

Image of Linear Technologies' LTC7106 DAC with PMBus Interface
  Image of Linear Technologies' LTC7106 DAC with PMBus Interface
Features
  • Input voltage range: 2.5 V to 5.5 V
  • ±0.8% IDAC positive output current accuracy (overtemperature)
  • ±1.5% IDAC negative output current accuracy (overtemperature)
  • PMBus/I2C compliant serial interface
  • High impedance at IDAC output when disabled
  • Wide IDAC operation voltage (0.4 V to 2.0 V)
  • 7-bit programmable DAC output current for DC/DC VOUT control
  • Wide range IDAC output current: ±16 μA to ±256 μA
  • Programmable slew rate: 500 ns to 3 ms per bit
  • 10-lead (3 mm x 2 mm) DFN package
Applications
 
  • Telecom systems
  • General purpose power applications
 
  • Industrial applications

LTC7106 DAC Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC7106DC2620A-AEVAL BOARD FOR LTC71060 - Immediate$90.06View Details

LTC7106 DAC ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 7BIT A-OUT 10DFNLTC7106EDDB#TRMPBFIC DAC 7BIT A-OUT 10DFN842 - Immediate$3.75View Details
IC DAC 7BIT A-OUT 10DFNLTC7106EDDB#TRPBFIC DAC 7BIT A-OUT 10DFN0 - Immediate$2.06View Details
IC DAC 7BIT A-OUT 10DFNLTC7106IDDB#TRMPBFIC DAC 7BIT A-OUT 10DFN703 - Immediate$4.06View Details
IC DAC 7BIT A-OUT 10DFNLTC7106IDDB#TRPBFIC DAC 7BIT A-OUT 10DFN3457 - Immediate$4.06View Details
Published: 2018-08-15