SIDACtor® Thyristor Negative Voltage Tracking SLIC Protector – B61089 Series

Littelfuse SIDACtor protection thyristors protect different SLIC (subscriber line interface card) tip/ring pairs from lightning and power faults

Image of Littelfuse's SIDACtor® Thyristor Negative Voltage Tracking SLIC Protector – B61089 Series Littelfuse designed SIDACtor protection thyristors to protect different SLIC tip/ring pairs with independent voltage tracking for each pair. The B61089 series protects the SLIC interface against lightning-induced surge and power fault events. It contains fast switching crowbarring structures for negative events and a simple, fast switching diode structure for positive events. It is compatible with the basic levels of ITU K.20 and K.21. For compliance with the enhanced levels of ITU, TIA 968-B, or GR-1089, an additional series resistor in the tip and ring leads may be required. The SLIC chipset voltage reference may change as the on-hook/off-hook line condition changes. Therefore, this component is referenced to the -VBAT so that its negative protection threshold follows this changing reference voltage level. This B61089 series utilizes a transistor gain network so that a low 5 mA current level will activate the thyristor-based portion of this protector component during negative events. This also allows an easier turn-on during slow rising power fault events. For all positive disturbances, the fast switching diode connected to earth reference will provide the needed protection.

Features
  • Dual-port negative voltage tracking programmable component
  • Supports battery voltages down to -170 V
  • Low gate triggering current 5 mA max
  • Fails in a short circuit condition when it is surged in excess of its ratings to protect all downstream equipment
  • High holding current 150 mA min
  • Surge capability does not degrade after multiple surge events within its ratings
  • Specified 2/10 limiting voltage
  • Integrated diodes for positive surge protection
  • ESD immunity (HBM): JESD22 Class 3B, ≥8 kV
Applications
  • Wireless in the local loop (WLL)
  • Voice applications requiring regenerated POTS
  • VoIP applications
  • PBX
  • FXS applications
  • Digital pair gain systems (DPG) and digital loop carrier systems (DLC)
  • Small office home office (SOHO)

SIDACtor® Thyristor Negative Voltage Tracking SLIC Protector – B61089 Series

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
THYRISTOR 170V 170A 8-SOICB61089QDRTHYRISTOR 170V 170A 8-SOIC100pF2500 - Immediate$0.53View Details
THYRISTOR 170V 170A 8-SOICB61089BDRTHYRISTOR 170V 170A 8-SOIC100pF6000 - ImmediateSee Page for PricingView Details
Published: 2021-11-02