PDS-204GCO™ IP67-Rated Outdoor PoE Switch
Microchip's PDS-204GCO next-gen outdoor PoE switch is easily installed without opening the unit
Microchip's PDS-204GCO is a next-generation outdoor Power over Ethernet (PoE) switch for smart cities. It allows Wi-Fi® access points, security network cameras, and many other IoT devices to receive power and data over standard Ethernet cables, leaving network infrastructure completely unaltered. With an IP67 rating, PDS-204GCO complies with the highest outdoor environment standards and enables easy installation without the need to open the unit.
The PDS-204GCO includes four PoE Giga ports with a total output power of 150 W. It supports the IEEE® 802.3bt Type 4 standard and contains two fiber links that support 1 G or 2.5 G speeds each. The switch supports advanced network features to meet the highest cyber security threats at all network levels. It enables multiple network topologies, such as daisy chains or rings, for easy installation and redundancy. It offers surge protection for the AC and the PoE ports, ensuring the indoor equipment is protected from outdoor surges.
- Four-port Gigabit 802.3bt PoE and two-port 1 G/2.5 G SFP
- Supports IEEE 802.3bt Type 4 standard PDs with an output power of up to 90 W per port and a total power of 150 W
- Supports robust L2 features, including advanced VLAN management and translation, quality of service (QoS)-rich features, multiple and rapid spanning tree protocol (IEEE 802.1w and IEEE 802.1s), and link aggregation (IEEE 802.1ad)
- Supports advanced network features for network redundancy and high availability, including 1:1 port protection (G.8031) and ring protection (G.8032)
- Supports robust security features in all security levels: user access level, device management level, and network data frames reception and transmission level
- Easy remote network management by a web browser, CLIs, and SNMPv3
- Extended temperature range: -40°C to +50°C
- Integral surge protection
- Outdoor rated: IP67
- Plug-and-play installation (installer does not have to open unit)
- Includes the pole mounting kit
PDS-204GCO™ IP67-Rated Outdoor PoE Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PDS-204GCO/AC | OUTDOOR POE SWITCH - 4 POE (BT) | 3 - Immediate | $937.54 | View Details |