MP6550 H-Bridge Motor Driver
MPS' H-bridge motor driver consists of four N-channel power MOSFETs and an internal charge pump to generate gate-drive voltages
The MP6550 from Monolithic Power Systems is an H-bridge motor driver consisting of four N-channel power MOSFETs and an internal charge pump to generate gate-drive voltages. The MP6550 is typically used to drive a DC brush motor. According to the logic control, the device operates on a motor power supply voltage from 1.8 V to 22 V, which can supply an output current of up to 2 A. The MP6550 has a PWM input interface, which is compatible with industry-standard devices. Very low standby circuit current can be achieved when the device is disabled. An internal current-sensing circuit provides an output with a voltage proportional to the load current. Cycle-by-cycle current regulation and limiting is also provided. These features do not require the use of a low-value shunt resistor. There are internal shutdown functions for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection. The MP6550 requires a minimal number of readily available, standard external components and is available in a QFN-12 (2 mm x 2 mm) package.
- Wide 1.8 V to 22 V operating input range
- 2 A continuous driver current
- MOSFET on-resistance (HS + LS) 240 mΩ
- Cycle-by-cycle current regulation/limit
- Built-in 3.3 V reference output
- PWM input interface, compatible with industry-standard devices, up to 100 kHz
- Low standby circuit current
- Thermal shutdown
- Internal charge pump
- Cycle-by-cycle overcurrent protection
- Short-circuit protection
- Available in a QFN-12 (2 mm x 2 mm) package
- Robotics
- Cameras
- Toys
- Consumer products
- Medical devices
MP6550 H-Bridge Motor Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP6550GG-Z | 1.8V TO 22V, 2A, H-BRIDGE MOTOR | 2241 - Immediate | $1.18 | View Details |
![]() | ![]() | MP6550GG-P | 1.8V TO 22V, 2A, H-BRIDGE MOTOR | 2579 - Immediate | $1.50 | View Details |