SLG59H1405V Power Mux Family
Renesas' SLG59H1405V is a dual input, single output 5 V/12 V power multiplexer with seamless transition providing numerous protection features
Renesas' SLG59H1405V is designed for 5 V/12 V manual switchover power MUX applications. It comes with one 3 A and one 1.25 A rated load switches that are well suited for a variety of systems having multiple power sources. The device features manual selection, seamless transition between the power inputs, and provides numerous protection features.
With individual channel enable control, both VIN1 and VIN2 are valid to turn on Channel1 or Channel2, giving the SLG59H1405V a unique power on/off operation that eliminates the need for dedicated control ICs.
- Ideal diode behavior for true reverse-current blocking
- Input undervoltage lockout (UVLO) and overvoltage protection (OVP)
- Resistor-adjustable active current limit protection
- Internal short-circuit current limit protection
- IEC61000-4-2 8 kV air discharge and 4 kV contact discharge
- Seamless transition between two power rails
- Adjustable overcurrent protection
- Small package size capable of handling high currents
- Undervoltage and OVP
- Open drain fault FLAG output
- Targeted for power MUX applications and USB Type-C® systems
- Consumer electronics
- Portable devices with multiple power sources
SLG59H1405V Power Mux Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLG59H1405V | DUAL INPUT, SINGLE OUTPUT 5V/12V | 0 - Immediate | $1.14 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLG59H1405V-EVB | EVAL BOARD FOR SLG59H1405V | 7 - Immediate | $66.79 | View Details |