STGWA25IH135DF2/STGWA35IH135DF2 Trench Gate Field-Stop 1,350 V IGBTs
STMicroelectronics' 1,350 V IH2 series have been developed using an advanced trench gate field-stop structure
STMicroelectronics' STGWA25IH135DF2 and STGWA35IH135DF2 IGBT 1,350 V IH2 series have been developed using an advanced proprietary trench gate field-stop structure, whose performance is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low drop forward voltage is included. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching applications.
- Designed for soft-commutation
- Maximum junction temperature: TJ = +175°C
- VCE(sat) = 1.7 V (typ.) at IC = 20 A
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance
- Very low drop and soft recovery co-packaged diode
- Positive VCE(sat) temperature coefficient
STGWA25IH135DF2/STGWA35IH135DF2 Trench Gate Field-Stop 1,350 V IGBTs
| Image | Manufacturer Part Number | Description | Current - Collector (Ic) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STGWA25IH135DF2 | IGBT TRENCH FS 1350V 50A TO247 | 50 A | 583 - Immediate | $2.98 | View Details |
![]() | ![]() | STGWA35IH135DF2 | IGBT TRENCH FS 1350V 70A TO247 | 70 A | 590 - Immediate | $3.11 | View Details |