TSB621 General-Purpose Single Operational Amplifier

STMicroelectronics' general-purpose single operational amplifier features an extended supply voltage operating range

Image of STMicroelectronics TSB621 General-Purpose Single Operational AmplifierSTMicroelectronics' TSB621 is a general purpose single op amp featuring an extended supply voltage operating range and rail-to-rail output. It offers an excellent speed/power consumption ratio with a 1.7 MHz gain bandwidth product while consuming less than 375 μA at 36 V supply voltage. The TSB621 operates over a wide temperature range from -40°C to +125°C and is protected against ESD and EMI events, making this device ideal for industrial and automotive applications with the associated qualification.

Features
  • Low offset voltage: 1 mV max. at +25°C
  • Low current consumption: 375 μA max./operator at 36 V
  • Wide supply voltage: 2.7 V to 36 V
  • Gain bandwidth product: 1.7 MHz
  • Unity gain stable
  • Rail-to-rail output
  • Input common mode voltage includes ground
  • High ESD tolerance: 4 kV HBM
  • EMI hardened
  • Extended temperature range: -40°C to +125°C
  • Automotive qualification

TSB621 General-Purpose Single Operational Amplifier

ImageManufacturer Part NumberDescriptionAmplifier TypeNumber of CircuitsAvailable QuantityPriceView Details
LOW POWER, 1.7MHZ, RAIL-TO-RAILTSB621ILTLOW POWER, 1.7MHZ, RAIL-TO-RAILStandard (General Purpose)11263 - Immediate$0.74View Details
LOW POWER, 1.7MHZ, RAIL-TO-RAILTSB621IYLTLOW POWER, 1.7MHZ, RAIL-TO-RAILStandard (General Purpose)12948 - Immediate$0.87View Details
Published: 2023-04-17