X0115MUF SCR Thyristor in SMBFlat-3L
STMicroelectronics' 1 A SCR thyristor features highly sensitive triggering levels
Housed in surface-mount SMBFlat-3L, STMicroelectronics' 1 A SCR thyristor provides a creepage distance allowing it to pass 250 VAC insulation for UL-840 in pollution degree 2, thus making it possible to remove conformal coating on the PCB. Additionally, with 750 V surge ability, it complies with breaker surge tests of the latest UL-943 and UL-1699. Applications include circuit breakers, ignitors, and small capacitor discharges.
- ITSM: 12 A
- VDSM: 750 V
- dv/dt: 80 V/µs
- dl/dt: 75 A/µs
- Package small footprint: 23 mm²
- Package creepage distance: 3.44 mm
- High Igt for fusing performances
- Allows the use of smaller MOV
- Eases passing IEC61000-4-4
- Better field reliability for ignitors and capacitive discharges
- More compact PCBs
- Passes UL-840 at 250 VAC without the need for coating
X0115MUF SCR Thyristor in SMBFlat-3L
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | X0115MUF | SCR 600V 1A SMBFLAT-3L | 4763 - Immediate | $0.55 | View Details |