SMC5K Surface Mount TransZorb® Transient Voltage Suppressors

Vishay Semiconductor Diodes' SMC5K offers high power density, 5 kW surge capability at 10/1000 µs pulse in SMC package

Image of Vishay Semiconductor Diodes' SMC5K Surface Mount TransZorb® Transient Voltage Suppressors Vishay Semiconductor Diodes' non-automotive bidirectional TVS are available in an SMC package and offer a peak pulse power with excellent clamping capability. SMC5K TVS are used in sensitive electronics, offering protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunications.

Features
  • Bidirectional
  • Peak pulse power: -5,000 W (10/1000 μs) to 40 kW (8/20 μs)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • UL recognition for safety 497B with file number E136766
Applications
  • Load switching
  • Lighting
  • MOSFETS
  • Signal lines for sensor units
  • Consumer
  • Computer industrial
  • Telecommunications

SMC5K Surface Mount TransZorb® Transient Voltage Suppressors

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 26VWM 42.1VC DO214ABSMC5K26A-M3/ITVS DIODE 26VWM 42.1VC DO214AB119A5000W (5kW)No30525 - Immediate$0.58View Details
TVS DIODE 60VWM 96.8VC DO214ABSMC5K60A-M3/ITVS DIODE 60VWM 96.8VC DO214AB51.7A5000W (5kW)No1550 - Immediate$0.59View Details
TVS DIODE 36VWM 58.1VC DO214ABSMC5K36A-M3/ITVS DIODE 36VWM 58.1VC DO214AB86.1A5000W (5kW)No6043 - Immediate$0.87View Details
TVS DIODE 36VWM 58.1VC DO214ABSMC5K36A-M3/HTVS DIODE 36VWM 58.1VC DO214AB86.1A5000W (5kW)No6005 - Immediate$0.86View Details
TVS DIODE 33VWM 53.3VC DO214ABSMC5K33CA-M3/HTVS DIODE 33VWM 53.3VC DO214AB93.8A5000W (5kW)No116 - Immediate$1.01View Details
Published: 2018-07-03