Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Lumex SML-LX0303SIUOGUSB LED SML-LX0303SIUOGUSB LED Publish Date: 2019-05-23

Lumex’s SML-LX0303SIUOGUSB ultra-small LED has a package size of 0.80 mm by 0.80 mm.

Image of Lumex OptoComponents' SML-LX4014UQC-TR Ultra Bright White SMT LED SML-LX4014UWC-TR Ultra-Bright White SMT LED Publish Date: 2018-01-10

Lumex's SML-LX4014UWC-TR ultra-bright white SMT LED is ideal for backlighting, sunlight visible indication, and even small space lighting applications.

Image of Lumex's SML-LX0201 Series LED SML-LX0201 Series LED Publish Date: 2017-08-14

Lumex's SML-LX0201 series LEDs can be used for almost any indication in tight spaces.

Image of Lumex's InfoVue™ OLED Display InfoVue™ OLED Display Publish Date: 2015-07-22

ITW ECS brand Lumex announces the release of the InfoVue OLED display which features an ultra thin display with low power consumption.

Image of Lumex's InfoVue™ 105°C LCD Display InfoVue™ 105°C LCD Display Publish Date: 2015-07-21

Lumex's InfoVue™ 105°C LCD display high/low temperature LCD modules are designed specifically for products required to function under the most strenuous conditions.

Image of Lumex's InfoVue™ Extreme Temperature LCD Displays InfoVue™ Extreme Temperature LCD Displays Publish Date: 2015-06-26

InfoVue™ High/Low Temp LCD displays provide a number of key benefits including reliable performance in a wider range of extreme temperatures, enhanced visual display quality, and significant technology cost and energy savings.

Image of Lumex's QuasarBrite™ T-5mm Ultra Bright LED Indicator QuasarBrite™ T-5mm Ultra-Bright LED Indicators Publish Date: 2015-04-14

Lumex's QuasarBrite through-hole LEDs come in a T-5 mm package design and offer ultra-bright appearance suitable for outdoors.

Image of Lumex's QuasarBrite™ 2-High SMD PBC Indicators QuasarBrite™ 2-High SMD PBC Indicators Publish Date: 2014-09-10

Lumex SMD LED PCB indicators with 25% lower assembly costs as a thru-hole PCB indicator.

Image of Lumex's QuasarBrite Surface-Mount 1206 Package QuasarBrite Surface-Mount 1206 Package Publish Date: 2014-07-29

The QuasarBrite surface-mount 1206 package contains flat solder terminals and is round lensed. This LED series includes state-of-the art high brightness chip technology.

Image of Lumex's QuasarBrite Surface-Mount Right-Angle LEDs QuasarBrite Surface-Mount Right-Angle LEDs Publish Date: 2014-07-29

The QuasarBrite surface-mount right-angle LEDs series includes high brightness chip technology with a choice of LED colors in red, green, yellow and blue.

Image of Lumex's Extreme-Temperature LCD Modules Extreme-Temperature LCD Modules Publish Date: 2014-02-19

Lumex’s high/low-temperature custom LCD modules are designed specifically for products required to function under the most strenuous conditions.

Image of Lumex's QuasarBrite 0404 Package LEDs QuasarBrite™ 0404 Package LEDs Publish Date: 2013-07-02

Lumex's QuasarBrite 0404 RGB LED is ideally suited for multicolor LED indicator applications in restricted spaces.

Image of Lumex's LCD Numeric Display Modules LCD Numeric Display Modules Publish Date: 2013-03-25

Lumex’s popular LCD-S301C31TR LCD numeric display modules come in an overall size of 30.70 mm x 16.20 mm and offer a 3-digit character display height of 7.87 mm.

Image of Lumex's LCD Character Display Modules LCD Character Display Modules Publish Date: 2013-03-25

Lumex's LCD character display modules are aimed at designers of commercial and industrial applications where ruggedness and the ability to fine-tune a supplied product are required.

Image of Lumex's TitanBrite 2 W High Power UV LEDs TitanBrite 2 W High Power UV LEDs Publish Date: 2013-03-15

Lumex's TitanBrite 2 watt UV LEDs offer twice the power with the same footprint as a standard 1 watt package.

Image of Lumex's QuasarBrite™ LED Display QuasarBrite™ LED Display Publish Date: 2012-08-06

Lumex's QuasarBrite high temperature, 7-segment LED display provides bright, crisp display performance in market-leading temperature ranges up to 105˚C.

Image of Lumex's InfoVue™ TFT LCD Modules InfoVue™ TFT LCD Modules Publish Date: 2012-06-29

Lumex's InfoVue™ TFT family of full color graphic display technology comes in both standard and touchscreen formats.

Image of Lumex's SunBrite™ MR16 SunBrite™ MR16 Publish Date: 2012-06-29

Lumex's SunBrite MR-16 Retrofit LED provides significant cost and performance benefits compared to halogen alternatives widely available in the market today.

Image of Lumex's QuasarBrite™ LED QuasarBrite™ LED Publish Date: 2012-06-29

Lumex's QuasarBrite family of panel mount indicator LEDs feature a 120 VAC LED that eliminates the need for AC to DC transformers.

Image of Lumex's QuasarBrite™ UV LEDs QuasarBrite™ UV LEDs Publish Date: 2010-07-16

QuasarBrite UV LEDs from Lumex are available in 385 nm, 405 nm, and 415 nm wavelengths at 4-6 mW in through-hole format.