
305-4 | |
|---|---|
DigiKey Part Number | 19-305-4-ND |
Manufacturer | |
Manufacturer Product Number | 305-4 |
Description | FILTRETE BASIC DUST & LINT AIR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20x14x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 20 | |
Width (Inches) | 14 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.72000 | €6.72 |
| 10 | €5.80100 | €58.01 |
| 25 | €5.53200 | €138.30 |
| 50 | €5.35480 | €267.74 |
| 100 | €5.19610 | €519.61 |
| 250 | €5.01132 | €1,252.83 |
| 500 | €4.88754 | €2,443.77 |
| 1,000 | €4.77567 | €4,775.67 |
| Unit Price without VAT: | €6.72000 |
|---|---|
| Unit Price with VAT: | €8.26560 |

