



V22ZA2P | |
|---|---|
DigiKey Part Number | F3061-ND |
Manufacturer | |
Manufacturer Product Number | V22ZA2P |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 500 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24200 | €2.42 |
| 25 | €0.21600 | €5.40 |
| 100 | €0.18730 | €18.73 |
| 250 | €0.17352 | €43.38 |
| 500 | €0.16528 | €82.64 |
| 1,000 | €0.15846 | €158.46 |
| 3,000 | €0.15005 | €450.15 |
| 5,000 | €0.14694 | €734.70 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43050 |

