


ABMM-25.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9161-2-ND - Tape & Reel (TR) 535-9161-1-ND - Cut Tape (CT) 535-9161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-25.000MHZ-B2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-25.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.66800 | €6.68 |
| 25 | €0.63160 | €15.79 |
| 50 | €0.60540 | €30.27 |
| 100 | €0.58040 | €58.04 |
| 250 | €0.54884 | €137.21 |
| 500 | €0.52612 | €263.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.50436 | €504.36 |
| 2,000 | €0.48351 | €967.02 |
| 3,000 | €0.47172 | €1,415.16 |
| 5,000 | €0.45728 | €2,286.40 |
| 7,000 | €0.44802 | €3,136.14 |
| 10,000 | €0.44188 | €4,418.80 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.94710 |











