Parametric Equivalent

ASV-3.579545MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-3.579545MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-3.579545MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-3.579545MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-3.579545MHZ-LC-T |
Description | XTAL OSC XO 3.579545MHZ HCMOS SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-3.579545MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.89700 | €8.97 |
| 25 | €0.84840 | €21.21 |
| 50 | €0.81300 | €40.65 |
| 100 | €0.77940 | €77.94 |
| 250 | €0.73708 | €184.27 |
| 500 | €0.70658 | €353.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.67738 | €677.38 |
| 2,000 | €0.64939 | €1,298.78 |
| 3,000 | €0.63357 | €1,900.71 |
| 5,000 | €0.61419 | €3,070.95 |
| 7,000 | €0.60175 | €4,212.25 |
| 10,000 | €0.58886 | €5,888.60 |
| 12,000 | €0.58238 | €6,988.56 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.26690 |


