
PH2-3F-10-FVP-24415-C1 | |
|---|---|
DigiKey Part Number | 2057-PH2-3F-10-FVP-24415-C1-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3F-10-FVP-24415-C1 |
Description | CONN PAD FOR SPRING PINS 2X5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.21000 | €5.21 |
| 10 | €4.42400 | €44.24 |
| 25 | €4.14640 | €103.66 |
| 50 | €3.94840 | €197.42 |
| 100 | €3.75990 | €375.99 |
| 250 | €3.52452 | €881.13 |
| 500 | €3.35638 | €1,678.19 |
| 1,000 | €3.19632 | €3,196.32 |
| 2,500 | €2.99644 | €7,491.10 |
| Unit Price without VAT: | €5.21000 |
|---|---|
| Unit Price with VAT: | €6.40830 |


