AT25DF321A-MH-Y is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 22,368
Unit Price: €0.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 73,345
Unit Price: €3.55000
Datasheet
FLASH Memory IC 32Mbit SPI 100 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF321A-MH-Y

DigiKey Part Number
1265-1007-ND
Manufacturer
Renesas Design US Inc.
Manufacturer Product Number
AT25DF321A-MH-Y
Description
IC FLASH 32MBIT SPI 100MHZ 8UDFN
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 100 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 16384 pages
Memory Interface
SPI
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
7µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes