AS4C16M32MD1-5BIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
90-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M32MD1-5BIN

DigiKey Part Number
1450-1121-ND
Manufacturer
Manufacturer Product Number
AS4C16M32MD1-5BIN
Description
IC DRAM 512MBIT PARALLEL 90FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-FBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
AS4C16M32MD1-5BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-FBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types