
AOZ5332QI-C | |
|---|---|
DigiKey Part Number | 785-AOZ5332QI-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ5332QI-C |
Description | MOSFET IPM 50A 31-PWRVFQFN MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 50 A 31-PowerVFQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 50 A | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Base Product Number |

